Parametric Equivalent

R46KW510050P0K | |
|---|---|
DigiKey Part Number | 399-R46KW510050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KW510050P0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW510050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KW510000P0K | KEMET | 0 | 399-R46KW510000P0K-ND | 3,73468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,83845 € | 322,43 € |
| Unit Price without VAT: | 3,83845 € |
|---|---|
| Unit Price with VAT: | 4,60614 € |


