1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN4100DQP1M

DigiKey Part Number
399-R46KN4100DQP1MCT-ND - Cut Tape (CT)
399-R46KN4100DQP1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN4100DQP1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN4100DQP1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.673" (17.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DJ105M310LKEMET194399-F861DJ105M310LCT-ND1,41000 €Parametric Equivalent
F861DJ105M310ZKEMET614F861DJ105M310Z-ND1,37000 €Parametric Equivalent
R46KN410000P1MKEMET18 359399-6794-ND1,13000 €Parametric Equivalent
R46KN410040P1MKEMET67399-11837-ND1,13000 €Parametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,85200 €8,52 €
500,67780 €33,89 €
1000,62430 €62,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2800,56161 €157,25 €
5600,52857 €296,00 €
8400,51204 €430,11 €
1 4000,49370 €691,18 €
1 9600,48298 €946,64 €
2 8000,47268 €1 323,50 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,54800 €