Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DJ105M310L | KEMET | 194 | 399-F861DJ105M310LCT-ND | 1,41000 € | Parametric Equivalent |
| F861DJ105M310P | KEMET | 0 | 399-F861DJ105M310PTR-ND | 0,52951 € | Parametric Equivalent |
| F861DJ105M310R | KEMET | 0 | 399-F861DJ105M310RTB-ND | 0,60768 € | Parametric Equivalent |
| F861DJ105M310Z | KEMET | 614 | F861DJ105M310Z-ND | 1,37000 € | Parametric Equivalent |
| R46KN410000P1M | KEMET | 18 359 | 399-6794-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,50960 € | 152,88 € |
| Unit Price without VAT: | 0,50960 € |
|---|---|
| Unit Price with VAT: | 0,61152 € |









