Parametric Equivalent

R60EI3680ZA30M | |
|---|---|
DigiKey Part Number | 399-R60EI3680ZA30M-ND |
Manufacturer | |
Manufacturer Product Number | R60EI3680ZA30M |
Description | 0,68 U 100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI3680AA30M | KEMET | 0 | 399-R60EI3680AA30M-ND | 0,29728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55656 € | 556,56 € |
| Unit Price without VAT: | 0,55656 € |
|---|---|
| Unit Price with VAT: | 0,66787 € |


