Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3600JHN0M | |
|---|---|
DigiKey Part Number | 399-R46KI3600JHN0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3600JHN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.6 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3600JHN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI360000N0M | KEMET | 0 | 399-R46KI360000N0M-ND | 0,34440 € | Parametric Equivalent |
| R46KI360045N0M | KEMET | 554 | R46KI360045N0M-ND | 0,91000 € | Parametric Equivalent |
| R46KI3600DQN0M | KEMET | 0 | 399-R46KI3600DQN0MTB-ND | 0,38681 € | Parametric Equivalent |
| R46KI3600JPN0M | KEMET | 0 | 399-R46KI3600JPN0M-ND | 0,33924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,30503 € | 274,53 € |
| Unit Price without VAT: | 0,30503 € |
|---|---|
| Unit Price with VAT: | 0,36604 € |





