Parametric Equivalent
Parametric Equivalent

R49AN34700001M | |
|---|---|
DigiKey Part Number | 399-6815-ND |
Manufacturer | |
Manufacturer Product Number | R49AN34700001M |
Description | CAP FILM 0.47UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN34700001M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,71840 € | 35,92 € |
| 360 | 0,58347 € | 210,05 € |
| 720 | 0,55131 € | 396,94 € |
| 1 080 | 0,53519 € | 578,01 € |
| 2 520 | 0,50689 € | 1 277,36 € |
| 5 040 | 0,48825 € | 2 460,78 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |


