Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI2680DQH1M | |
|---|---|
DigiKey Part Number | 399-R46KI2680DQH1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI2680DQH1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2680DQH1M Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I2680JHH1M | KEMET | 5 660 | 399-R463I2680JHH1M-ND | 0,46000 € | Parametric Equivalent |
| R46KI268000H1M | KEMET | 0 | 399-R46KI268000H1M-ND | 0,13857 € | Parametric Equivalent |
| R46KI2680CKH1M | KEMET | 0 | 399-R46KI2680CKH1MTR-ND | 0,15725 € | Parametric Equivalent |
| R46KI2680JHH1M | KEMET | 0 | 399-R46KI2680JHH1M-ND | 0,12820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,15752 € | 252,03 € |
| Unit Price without VAT: | 0,15752 € |
|---|---|
| Unit Price with VAT: | 0,18902 € |





