R46KF310000P0K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 071
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 000
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31338 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76000 €
Datasheet
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF310000P0K

DigiKey Part Number
399-R46KF310000P0K-ND
Manufacturer
Manufacturer Product Number
R46KF310000P0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF310000P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AP104K310AKEMET0399-F861AP104K310A-ND0,67000 €Parametric Equivalent
F861AP104K310CKEMET0399-F861AP104K310C-ND0,65000 €Parametric Equivalent
F861AP104K310LKEMET0399-F861AP104K310LCT-ND0,69000 €Parametric Equivalent
F861AP104K310RKEMET0399-F861AP104K310RCT-ND0,68000 €Parametric Equivalent
R46KF310000M1KKEMET1 071399-5990-ND0,73000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48200 €4,82 €
500,37280 €18,64 €
1000,33890 €33,89 €
5000,28188 €140,94 €
1 0000,26425 €264,25 €
3 0000,24247 €727,41 €
5 0000,23442 €1 172,10 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €