R463W433040M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51556 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,60185 €
Datasheet
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463W433040M1M

DigiKey Part Number
399-R463W433040M1M-ND
Manufacturer
Manufacturer Product Number
R463W433040M1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463W433040M1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.126" (28.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463W433000M1MKEMET0399-R463W433000M1M-ND1,51556 €Parametric Equivalent
R463W433050M1MKEMET0399-R463W433050M1M-ND1,60185 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1081,60185 €173,00 €
Manufacturers Standard Package
Unit Price without VAT:1,60185 €
Unit Price with VAT:1,92222 €