Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELD227M250AR1AA | |
|---|---|
DigiKey Part Number | 399-ELD227M250AR1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD227M250AR1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD227M250AR1AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227LMB250M2CC | CORNELL DUBILIER KNOWLES | 0 | 227LMB250M2CC-ND | 1,78932 € | Parametric Equivalent |
| 315VXH220MEFC25X25 | Rubycon | 0 | 315VXH220MEFC25X25-ND | 1,81685 € | Parametric Equivalent |
| 400MXT220MEFCSN25X25 | Rubycon | 166 | 1189-400MXT220MEFCSN25X25-ND | 6,17000 € | Parametric Equivalent |
| 400VXT220MEFCSN25X25 | Rubycon | 0 | 1189-400VXT220MEFCSN25X25-ND | 6,65000 € | Parametric Equivalent |
| B43547E2227M000 | TDK | 1 094 | B43547E2227M000-ND | 4,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,20136 € | 1 201,36 € |
| Unit Price without VAT: | 1,20136 € |
|---|---|
| Unit Price with VAT: | 1,44163 € |









