0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N2470CK00K

DigiKey Part Number
399-R413N2470CK00KTR-ND - Tape & Reel (TR)
399-R413N2470CK00KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R413N2470CK00K
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N2470CK00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413N24700000KKEMET3 465399-5982-ND1,17000 €Parametric Equivalent
In-Stock: 768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,89200 €8,92 €
500,71140 €35,57 €
1000,65560 €65,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,54666 €382,66 €
1 4000,52016 €728,22 €
2 1000,50689 €1 064,47 €
3 5000,49218 €1 722,63 €
4 9000,48358 €2 369,54 €
7 0000,47531 €3 327,17 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,60800 €