Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1150JM00M | |
|---|---|
DigiKey Part Number | 399-R413F1150JM00M-ND |
Manufacturer | |
Manufacturer Product Number | R413F1150JM00M |
Description | CAP FILM 1500PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1150JM00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F11500000M | KEMET | 0 | 399-R413F11500000M-ND | 0,48000 € | Parametric Equivalent |
| R413F11504000M | KEMET | 1 766 | 399-12664-ND | 0,47000 € | Parametric Equivalent |
| R413F11505000M | KEMET | 5 400 | 399-R413F11505000M-ND | 0,48000 € | Parametric Equivalent |
| R413F1150CK00M | KEMET | 0 | 399-R413F1150CK00MTR-ND | 0,17196 € | Parametric Equivalent |
| R413F1150DQ00M | KEMET | 0 | 399-R413F1150DQ00MTB-ND | 0,15754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,13490 € | 296,78 € |
| Unit Price without VAT: | 0,13490 € |
|---|---|
| Unit Price with VAT: | 0,16188 € |






