1000 pF Film Capacitor 480V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME295RB4100MR30

DigiKey Part Number
399-7504-ND
Manufacturer
Manufacturer Product Number
PME295RB4100MR30
Description
CAP FILM 1000PF 20% 480VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 480V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME295RB4100MR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,37600 €13,76 €
501,12180 €56,09 €
1001,04330 €104,33 €
5000,91050 €455,25 €
1 0000,86935 €869,35 €
2 5000,82591 €2 064,78 €
5 0000,79971 €3 998,55 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €