680 pF Film Capacitor 440V 1500V (1.5kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME295RB3680MR30

DigiKey Part Number
399-PME295RB3680MR30-ND
Manufacturer
Manufacturer Product Number
PME295RB3680MR30
Description
CAP FILM 680PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF Film Capacitor 440V 1500V (1.5kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME295RB3680MR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
440V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,30800 €13,08 €
501,06400 €53,20 €
1000,98840 €98,84 €
5000,86072 €430,36 €
1 0000,82119 €821,19 €
2 5000,77945 €1 948,62 €
5 0000,75427 €3 771,35 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,30400 €