
PME278RA4470MR30 | |
---|---|
DigiKey Part Number | 399-19840-ND |
Manufacturer | |
Manufacturer Product Number | PME278RA4470MR30 |
Description | CAP FILM 4700PF 20% 1KVDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 440V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME278RA4470MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,89400 € | 8,94 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,62000 € |