
| PME271M647KR30 | |
|---|---|
| DigiKey Part Number | 399-7487-ND | 
| Manufacturer | |
| Manufacturer Product Number | PME271M647KR30 | 
| Description | CAP FILM 0.47UF 10% 275VAC RAD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF Film Capacitor 275V Paper, Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PME271M647KR30 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 275V | |
| Voltage Rating - DC | - | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.201" L x 0.602" W (30.50mm x 15.30mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.000" (25.40mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | X2 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,64000 € | 3,64 € | 
| 10 | 2,60300 € | 26,03 € | 
| 75 | 2,11107 € | 158,33 € | 
| 150 | 1,99680 € | 299,52 € | 
| 525 | 1,83901 € | 965,48 € | 
| 1 050 | 1,77279 € | 1 861,43 € | 
| 2 550 | 1,70477 € | 4 347,16 € | 
| 5 025 | 1,66304 € | 8 356,78 € | 
| Unit Price without VAT: | 3,64000 € | 
|---|---|
| Unit Price with VAT: | 4,36800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France