
PME271M622KR30 | |
|---|---|
DigiKey Part Number | 399-7485-ND |
Manufacturer | |
Manufacturer Product Number | PME271M622KR30 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M622KR30 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.945" L x 0.445" W (24.00mm x 11.30mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.799" (20.30mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,90500 € | 19,05 € |
| 50 | 1,57700 € | 78,85 € |
| 150 | 1,42493 € | 213,74 € |
| 600 | 1,28943 € | 773,66 € |
| 1 050 | 1,24803 € | 1 310,43 € |
| 2 550 | 1,19432 € | 3 045,52 € |
| 5 100 | 1,16072 € | 5 919,67 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |

