1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE845VW7100MR30L2

DigiKey Part Number
399-12797-ND
Manufacturer
Manufacturer Product Number
PHE845VW7100MR30L2
Description
CAP FILM 1UF 20% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE845VW7100MR30L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
760V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.827" W (41.00mm x 21.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,69000 €8,69 €
106,59400 €65,94 €
845,56095 €467,12 €
1685,33756 €896,71 €
5045,06145 €2 550,97 €
1 0084,92617 €4 965,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,42800 €