
PHE844RD6150MR06L2 | |
---|---|
DigiKey Part Number | 399-PHE844RD6150MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RD6150MR06L2 |
Description | CAP FILM 0.15UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RD6150MR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,98500 € | 9,85 € |
50 | 0,79060 € | 39,53 € |
308 | 0,65494 € | 201,72 € |
616 | 0,61894 € | 381,27 € |
1 232 | 0,58931 € | 726,03 € |
2 772 | 0,56123 € | 1 555,73 € |
5 236 | 0,54325 € | 2 844,46 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,77600 € |