0.1 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE840EB6100KB05R17

DigiKey Part Number
399-5964-ND
Manufacturer
Manufacturer Product Number
PHE840EB6100KB05R17
Description
CAP FILM 0.1UF 10% 760VDC RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840EB6100KB05R17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 974
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60300 €6,03 €
500,47120 €23,56 €
1000,43060 €43,06 €
8000,34725 €277,80 €
1 6000,32869 €525,90 €
3 2000,31340 €1 002,88 €
5 6000,30306 €1 697,14 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €