
PHE450PK3680JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450PK3680JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PK3680JR05 |
Description | CAP FILM 680PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PK3680JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26870 € | 26,87 € |
| 500 | 0,22100 € | 110,50 € |
| 1 000 | 0,20629 € | 206,29 € |
| 3 000 | 0,18810 € | 564,30 € |
| 5 000 | 0,18138 € | 906,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

