Parametric Equivalent
Parametric Equivalent

PHE450MK4220JR17TA | |
|---|---|
DigiKey Part Number | 399-PHE450MK4220JR17TATB-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MK4220JR17TA |
Description | 2200PF 630V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450MK4220JR05 | KEMET | 0 | 399-PHE450MK4220JR05-ND | 0,19062 € | Parametric Equivalent |
| PHE450MK4220JR17T0 | KEMET | 0 | 399-PHE450MK4220JR17T0TR-ND | 0,16316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | 0,26317 € | 1 500,07 € |
| Unit Price without VAT: | 0,26317 € |
|---|---|
| Unit Price with VAT: | 0,31580 € |


