PHE426MK4330JR05 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 293
Unit Price: 0,60000 €
Datasheet
3300 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426MK4330JR05

DigiKey Part Number
399-PHE426MK4330JR05-ND
Manufacturer
Manufacturer Product Number
PHE426MK4330JR05
Description
CAP FILM 3300PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426MK4330JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30900 €3,09 €
500,23380 €11,69 €
1000,21050 €21,05 €
5000,17116 €85,58 €
1 0000,15901 €159,01 €
3 0000,14399 €431,97 €
5 0000,13843 €692,15 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €