
PHE426HJ5330JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426HJ5330JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HJ5330JR05 |
Description | CAP FILM 0.033UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HJ5330JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,15448 € | 77,24 € |
| 2 000 | 0,13396 € | 267,92 € |
| 4 000 | 0,12633 € | 505,32 € |
| 6 000 | 0,12251 € | 735,06 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

