PHE426DJ4100JR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426HB6680JR06

DigiKey Part Number
399-PHE426HB6680JR06-ND
Manufacturer
Manufacturer Product Number
PHE426HB6680JR06
Description
CAP FILM 0.68UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426HB6680JR06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80400 €8,04 €
500,63840 €31,92 €
1000,58740 €58,74 €
6000,49367 €296,20 €
1 2000,46832 €561,98 €
3 0000,44155 €1 324,65 €
5 4000,42766 €2 309,36 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €