
PHE426DJ4390JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426DJ4390JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426DJ4390JR05 |
Description | CAP FILM 3900PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426DJ4390JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18900 € | 9,45 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,13618 € | 68,09 € |
| 2 000 | 0,11751 € | 235,02 € |
| 4 000 | 0,11058 € | 442,32 € |
| 6 000 | 0,10711 € | 642,66 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

