
PFR5681J63J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7706-ND |
Manufacturer | |
Manufacturer Product Number | PFR5681J63J11L4BULK |
Description | CAP FILM 680PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5681J63J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,56310 € | 56,31 € |
| 500 | 0,47912 € | 239,56 € |
| 1 000 | 0,45316 € | 453,16 € |
| 3 000 | 0,42107 € | 1 263,21 € |
| 5 000 | 0,40920 € | 2 046,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

