180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 100Hz 4600 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH536VCD3180M2

DigiKey Part Number
399-7531-ND
Manufacturer
Manufacturer Product Number
PEH536VCD3180M2
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 100Hz 4600 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH536VCD3180M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
480mOhm @ 100Hz
Lifetime @ Temp.
4600 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 100 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0003,71845 €3 718,45 €
Unit Price without VAT:3,71845 €
Unit Price with VAT:4,46214 €