


TQM070NB04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM070NB04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM070NB04CRRLGCT-ND - Cut Tape (CT) 1801-TQM070NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM070NB04CR RLG |
Description | MOSFET N-CH 40V 15A/75A 8PDFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 75A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM070NB04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3125 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,65000 € | 65,00 € |
| 500 | 0,51226 € | 256,13 € |
| 1 000 | 0,46795 € | 467,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,38093 € | 952,32 € |
| 5 000 | 0,35347 € | 1 767,35 € |
| 7 500 | 0,33948 € | 2 546,10 € |
| 12 500 | 0,32377 € | 4 047,12 € |
| 17 500 | 0,31447 € | 5 503,23 € |
| 25 000 | 0,31365 € | 7 841,25 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

