RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS(75)-120X120T2900

DigiKey Part Number
399-FS(75)-120X120T2900-ND
Manufacturer
Manufacturer Product Number
FS(75)-120X120T2900
Description
RF EMI ABSORB SHEET 4.724X4.724"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.09mm)
Datasheet
 Datasheet
EDA/CAD Models
FS(75)-120X120T2900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.003" (0.09mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,48000 €7,48 €
105,80000 €58,00 €
505,12800 €256,40 €
1004,92010 €492,01 €
2504,70052 €1 175,13 €
5004,56820 €2 284,10 €
1 0004,45927 €4 459,27 €
Manufacturers Standard Package
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,97600 €