
PEG124YA1100QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124YA1100QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YA1100QE4 |
Description | CAP ALUM 1UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 49Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124YA1100QE4 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 30 mA @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 80 mA @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.394" Dia x 0.787" L (10.00mm x 20.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 49Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 134 | 3,14847 € | 3 570,36 € |
| Unit Price without VAT: | 3,14847 € |
|---|---|
| Unit Price with VAT: | 3,77816 € |

