680 pF Film Capacitor 500V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P295BE681M500A

DigiKey Part Number
399-14141-ND
Manufacturer
Manufacturer Product Number
P295BE681M500A
Description
CAP FILM 680PF 20% 500VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF Film Capacitor 500V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P295BE681M500A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
500V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07900 €10,79 €
500,86920 €43,46 €
1000,80450 €80,45 €
5000,69488 €347,44 €
1 0000,66094 €660,94 €
2 5000,62511 €1 562,78 €
5 0000,60350 €3 017,50 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,93200 €