15 µH Shielded Inductor 27.5 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D2213L150

DigiKey Part Number
399-MPXV1D2213L150TR-ND - Tape & Reel (TR)
399-MPXV1D2213L150CT-ND - Cut Tape (CT)
399-MPXV1D2213L150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D2213L150
Description
FIXED IND 15UH 27.5A 6.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 27.5 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D2213L150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,71000 €11,71 €
109,63200 €96,32 €
258,91160 €222,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
508,40360 €420,18 €
1007,92520 €792,52 €
1507,65840 €1 148,76 €
2507,33536 €1 833,84 €
3507,13029 €2 495,60 €
5006,96494 €3 482,47 €
Manufacturers Standard Package
Unit Price without VAT:11,71000 €
Unit Price with VAT:14,05200 €