
MPXV1D2213L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D2213L100TR-ND - Tape & Reel (TR) 399-MPXV1D2213L100CT-ND - Cut Tape (CT) 399-MPXV1D2213L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213L100 |
Description | FIXED IND 10UH 34A 4.4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 34 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 9,63200 € | 96,32 € |
| 25 | 8,91160 € | 222,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,40360 € | 420,18 € |
| 100 | 7,92520 € | 792,52 € |
| 150 | 7,65840 € | 1 148,76 € |
| 250 | 7,33536 € | 1 833,84 € |
| 350 | 7,13029 € | 2 495,60 € |
| 500 | 6,96494 € | 3 482,47 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 14,05200 € |


