
MPXV1D1770L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1770L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D1770L6R8CT-ND - Cut Tape (CT) 399-MPXV1D1770L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1770L6R8 |
Description | FIXED IND 6.8UH 19.5A 6.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 19.5 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1770L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,00600 € | 30,06 € |
| 25 | 2,78120 € | 69,53 € |
| 50 | 2,62240 € | 131,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,47270 € | 247,27 € |
| 200 | 2,33170 € | 466,34 € |
| 300 | 2,25307 € | 675,92 € |
| 500 | 2,15782 € | 1 078,91 € |
| 700 | 2,09737 € | 1 468,16 € |
| 1 000 | 2,03520 € | 2 035,20 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

