3.3 µH Shielded Inductor 14.4 A 8.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1054L3R3

DigiKey Part Number
399-MPXV1D1054L3R3TR-ND - Tape & Reel (TR)
399-MPXV1D1054L3R3CT-ND - Cut Tape (CT)
399-MPXV1D1054L3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1054L3R3
Description
FIXED IND 3.3UH 14.4A 8.4 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 14.4 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1054L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,98100 €9,81 €
250,90760 €22,69 €
500,85580 €42,79 €
1000,80690 €80,69 €
2500,74656 €186,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,70394 €351,97 €
1 0000,66381 €663,81 €
1 5000,64142 €962,13 €
2 5000,61432 €1 535,80 €
3 5000,59712 €2 089,92 €
5 0000,57942 €2 897,10 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,44000 €