
MPXV1D1054L2R2 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1054L2R2TR-ND - Tape & Reel (TR) 399-MPXV1D1054L2R2CT-ND - Cut Tape (CT) 399-MPXV1D1054L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1054L2R2 |
Description | FIXED IND 2.2UH 18A 5.41 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 18 A 5.41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1054L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,89640 € | 22,41 € |
| 50 | 0,84520 € | 42,26 € |
| 100 | 0,79690 € | 79,69 € |
| 250 | 0,73728 € | 184,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69518 € | 347,59 € |
| 1 000 | 0,65555 € | 655,55 € |
| 1 500 | 0,63345 € | 950,17 € |
| 2 500 | 0,60668 € | 1 516,70 € |
| 3 500 | 0,58969 € | 2 063,91 € |
| 5 000 | 0,57222 € | 2 861,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

