
MPXV1D1054L100 | |
---|---|
DigiKey Part Number | 399-MPXV1D1054L100TR-ND - Tape & Reel (TR) 399-MPXV1D1054L100CT-ND - Cut Tape (CT) 399-MPXV1D1054L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1054L100 |
Description | FIXED IND 10UH 7.9A 27.6MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.9 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1054L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,93200 € | 9,32 € |
25 | 0,86200 € | 21,55 € |
50 | 0,81260 € | 40,63 € |
100 | 0,76600 € | 76,60 € |
250 | 0,70868 € | 177,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,66822 € | 334,11 € |
1 000 | 0,63014 € | 630,14 € |
1 500 | 0,60889 € | 913,34 € |
2 500 | 0,58316 € | 1 457,90 € |
3 500 | 0,56683 € | 1 983,90 € |
5 000 | 0,55003 € | 2 750,15 € |
12 500 | 0,54792 € | 6 849,00 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,35600 € |