
MPXV1D1040LR47 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040LR47TR-ND - Tape & Reel (TR) 399-MPXV1D1040LR47CT-ND - Cut Tape (CT) 399-MPXV1D1040LR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040LR47 |
Description | FIXED IND 470NH 26.4A 2.4MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 26.4 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040LR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,81840 € | 20,46 € |
| 50 | 0,77200 € | 38,60 € |
| 100 | 0,72770 € | 72,77 € |
| 250 | 0,67324 € | 168,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63482 € | 317,41 € |
| 1 000 | 0,59862 € | 598,62 € |
| 1 500 | 0,57843 € | 867,64 € |
| 2 500 | 0,55398 € | 1 384,95 € |
| 3 500 | 0,53847 € | 1 884,64 € |
| 5 000 | 0,52251 € | 2 612,55 € |
| 12 500 | 0,51760 € | 6 470,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |



