MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1040L220

DigiKey Part Number
399-MPXV1D1040L220TR-ND - Tape & Reel (TR)
399-MPXV1D1040L220CT-ND - Cut Tape (CT)
399-MPXV1D1040L220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1040L220
Description
FIXED IND 22UH 4.7A 76.1MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 4.7 A 76.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1040L220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
76.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,88500 €8,85 €
250,81920 €20,48 €
500,77240 €38,62 €
1000,72810 €72,81 €
2500,67364 €168,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,63518 €317,59 €
1 0000,59897 €598,97 €
1 5000,57877 €868,15 €
2 5000,55431 €1 385,77 €
3 5000,53878 €1 885,73 €
5 0000,52281 €2 614,05 €
12 5000,51790 €6 473,75 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,29600 €