
MPXV1D1040L220 | |
---|---|
DigiKey Part Number | 399-MPXV1D1040L220TR-ND - Tape & Reel (TR) 399-MPXV1D1040L220CT-ND - Cut Tape (CT) 399-MPXV1D1040L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L220 |
Description | FIXED IND 22UH 4.7A 76.1MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4.7 A 76.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,88500 € | 8,85 € |
25 | 0,81920 € | 20,48 € |
50 | 0,77240 € | 38,62 € |
100 | 0,72810 € | 72,81 € |
250 | 0,67364 € | 168,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63518 € | 317,59 € |
1 000 | 0,59897 € | 598,97 € |
1 500 | 0,57877 € | 868,15 € |
2 500 | 0,55431 € | 1 385,77 € |
3 500 | 0,53878 € | 1 885,73 € |
5 000 | 0,52281 € | 2 614,05 € |
12 500 | 0,51790 € | 6 473,75 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,29600 € |