
MPXV1D0840L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D0840L4R7CT-ND - Cut Tape (CT) 399-MPXV1D0840L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L4R7 |
Description | FIXED IND 4.7UH 8.7A 23.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 8.7 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,79880 € | 19,97 € |
| 50 | 0,75340 € | 37,67 € |
| 100 | 0,71030 € | 71,03 € |
| 250 | 0,65716 € | 164,29 € |
| 500 | 0,61964 € | 309,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58431 € | 584,31 € |
| 2 000 | 0,55104 € | 1 102,08 € |
| 3 000 | 0,53248 € | 1 597,44 € |
| 5 000 | 0,51001 € | 2 550,05 € |
| 7 000 | 0,49574 € | 3 470,18 € |
| 10 000 | 0,48107 € | 4 810,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |


