330 nH Shielded Inductor 21.1 A 3.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0630LR33

DigiKey Part Number
399-MPXV1D0630LR33TR-ND - Tape & Reel (TR)
399-MPXV1D0630LR33CT-ND - Cut Tape (CT)
399-MPXV1D0630LR33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0630LR33
Description
FIXED IND 330NH 21.1A 3.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 21.1 A 3.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0630LR33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
3.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
84MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71400 €7,14 €
250,66040 €16,51 €
500,62280 €31,14 €
1000,58730 €58,73 €
2500,54328 €135,82 €
5000,51226 €256,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,44320 €664,80 €
3 0000,41008 €1 230,24 €
4 5000,39179 €1 763,06 €
7 5000,38670 €2 900,25 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €