
MPXV1D0630L220 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L220TR-ND - Tape & Reel (TR) 399-MPXV1D0630L220CT-ND - Cut Tape (CT) 399-MPXV1D0630L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L220 |
Description | FIXED IND 22UH 2.7A 186.3MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.7 A 186.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 186.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,63520 € | 15,88 € |
| 50 | 0,59880 € | 29,94 € |
| 100 | 0,56450 € | 56,45 € |
| 250 | 0,52224 € | 130,56 € |
| 500 | 0,49240 € | 246,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,44732 € | 670,98 € |
| 3 000 | 0,41389 € | 1 241,67 € |
| 4 500 | 0,39543 € | 1 779,43 € |
| 7 500 | 0,39030 € | 2 927,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |


