
MPXV1D0618LR15 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0618LR15TR-ND - Tape & Reel (TR) 399-MPXV1D0618LR15CT-ND - Cut Tape (CT) 399-MPXV1D0618LR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0618LR15 |
Description | FIXED IND 150NH 16.2A 3.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 16.2 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0618LR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47708 € | 2 385,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,82280 € | 20,57 € |
| 50 | 0,77320 € | 38,66 € |
| 100 | 0,64160 € | 64,16 € |
| 250 | 0,59224 € | 148,06 € |
| 500 | 0,55934 € | 279,67 € |
| 1 000 | 0,50999 € | 509,99 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |


