
MPXV1D0618L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0618L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D0618L4R7CT-ND - Cut Tape (CT) 399-MPXV1D0618L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0618L4R7 |
Description | FIXED IND 4.7UH 3.4A 83.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.4 A 83.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0618L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69200 € | 17,30 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,56912 € | 142,28 € |
| 500 | 0,53664 € | 268,32 € |
| 1 000 | 0,50603 € | 506,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43777 € | 1 094,42 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

