
MPXV1D0530L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D0530L1R5CT-ND - Cut Tape (CT) 399-MPXV1D0530L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530L1R5 |
Description | FIXED IND 1.5UH 8.6A 17.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 8.6 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,61840 € | 30,92 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,53940 € | 134,85 € |
| 500 | 0,50858 € | 254,29 € |
| 1 000 | 0,47956 € | 479,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41566 € | 1 039,15 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

