2.2 µH Shielded Inductor 5.2 A 40.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0520L2R2

DigiKey Part Number
399-MPXV1D0520L2R2TR-ND - Tape & Reel (TR)
399-MPXV1D0520L2R2CT-ND - Cut Tape (CT)
399-MPXV1D0520L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0520L2R2
Description
FIXED IND 2.2UH 5.2A 40.4 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 5.2 A 40.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0520L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
40.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70900 €7,09 €
250,65560 €16,39 €
500,61840 €30,92 €
1000,58300 €58,30 €
2500,53940 €134,85 €
5000,50858 €254,29 €
1 0000,47956 €479,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,40025 €1 400,88 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €