1 µH Shielded Drum Core, Wirewound Inductor 15.6 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 15.6 A 6mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0650L1R0

DigiKey Part Number
399-20691-2-ND - Tape & Reel (TR)
399-20691-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPX1D0650L1R0
Description
FIXED IND 1UH 15.6A 6 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 15.6 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0650L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,76273 €1 525,46 €
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,59600 €