3.3 µH Shielded Drum Core, Wirewound Inductor 4 A 61.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 4 A 61.5mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0618L3R3

DigiKey Part Number
399-20660-2-ND - Tape & Reel (TR)
399-20660-1-ND - Cut Tape (CT)
399-20660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0618L3R3
Description
FIXED IND 3.3UH 4A 61.5 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 4 A 61.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0618L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
61.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,08400 €10,84 €
1000,89150 €89,15 €
1 0000,76070 €760,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,44274 €1 106,85 €
5 0000,41756 €2 087,80 €
7 5000,40352 €3 026,40 €
12 5000,38670 €4 833,75 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,58400 €